| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176351-1 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176351-1 |
2176351-1
| Heilind Number: | AMP2176351-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176351-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this MELF SMA-A resistor. With a resistance of 20 ohms, tolerance of 0.1%, and a low temperature coefficient of 25PPM, this thin film resistor ensures accurate performance even in demanding applications. Rated for 200V and 0.4W power handling, it is suitable for a wide range of circuitry. Its compact 0204 size and surface mount termination make it easy to integrate, while its high-quality construction guarantees reliability. Upgrade your designs with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


