| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS18-10SY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1.8 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176406-7 |
MS3456LS18-10SY
| Heilind Number: | AMP2176406-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS18-10SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance Power Resistor, boasting a robust power rating of 6W. Designed for surface mount applications, it guarantees efficient functionality with a low resistance of 1.8Ω and a rated voltage of 300V. Crafted with precision, this Thick Film resistor ensures reliable performance with a tight tolerance of 1%. With two solder terminations, installation is a breeze, making it an essential component for any project requiring dependable power regulation. Rest assured of its quality, as it complies with industry standards for RoHS. Elevate your design with the power and reliability of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


