| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS18-12PW |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176407-6 |
MS3456LS18-12PW
| Heilind Number: | AMP2176407-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS18-12PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor. With a power rating of 6W and a resistance of 22 KΩ, it effortlessly handles up to 300V, making it ideal for power-intensive applications. The Thick Film element ensures reliable performance, while the 1% tolerance guarantees precise operation. Featuring solder termination and surface mount mounting style, it's easy to integrate into your designs. This RoHS-compliant resistor is a perfect choice for demanding environments where efficiency and durability are paramount. Elevate your circuitry with the unmatched quality of this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


