| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS18-1PW |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176408-3 |
MS3456LS18-1PW
| Heilind Number: | AMP2176408-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS18-1PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance Surface Mount Resistor, offering a power rating of 6 W and a resistance of 390 Ω. Designed for reliability, it boasts a rated voltage of 300 V and a tolerance of 5%. The Thick Film element ensures durability, while the solder termination type facilitates easy installation. Perfect for a range of applications, this resistor complies with RoHS standards, making it an environmentally conscious choice. Elevate your projects with the precision and quality of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 4-2176406-1 | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


