| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS18-1PX |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176408-4 |
MS3456LS18-1PX
| Heilind Number: | AMP2176408-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS18-1PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 6W and a resistance of 470Ω, it offers reliable performance in various applications. The thick film element ensures durability, while the 5% tolerance provides precise output. Designed for easy installation, it features solder termination and is suitable for surface mounting. Operating at a rated voltage of 300V, this resistor is a versatile component for your circuitry needs. Please note, it is not RoHS compliant. Upgrade your projects with this essential passive component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


