2176422-3

Heilind Number:AMP2176422-3
Manufacturer:TE Connectivity
Manufacturer Number:2176422-3
ECAD Model:
3D Model

Description:

TLRP 2512 3.0W R012 1% 75PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176422-3
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:.012 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .7 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176422-3

Detailed Description

Enhance your circuit board with the TLRP 2512 3.0W resistor, a high-performance component designed for precise current sensing applications. With a power rating of 3 watts and a tolerance of 1%, this resistor ensures reliable and accurate performance. Its compact 2512 size and surface mount termination make it easy to integrate into your assembly. Crafted with a metal strip element, it offers low resistance of .012 ohms and operates at a wide temperature range of -65 to 275°C. RoHS compliant and boasting a 75PPM temperature coefficient, this resistor guarantees compliance with environmental standards. Trust in its quality for optimal circuit functionality.