2176429-4

Heilind Number:AMP2176429-4
Manufacturer:TE Connectivity
Manufacturer Number:2176429-4
ECAD Model:
3D Model

Description:

MPT100 R33 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176429-4
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:.33 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176429-4

Detailed Description

Enhance circuit performance with the MPT100 R33 5% Radial Leaded Resistor. Designed for TO247 mounting, this resistor offers a power rating of 100 W and a low resistance of .33 Ω, making it ideal for high-power applications. With a rated voltage of 700 V, it ensures reliable operation even in demanding environments. Featuring tinned copper leads for secure connections, it measures 15.75 x 20.7 x 4.95 mm in size. The thick film element construction provides stability and precision, with a tolerance of 5%. ROHS compliance underscores our commitment to sustainability. Perfect for various electronics projects, this resistor is a versatile choice for achieving accurate and efficient performance.