2176430-3

Heilind Number:AMP2176430-3
Manufacturer:TE Connectivity
Manufacturer Number:2176430-3
ECAD Model:
3D Model

Description:

MPT35 R22 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176430-3
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:.22 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176430-3

Detailed Description

Enhance your electronic projects with the MPT35 R22 5%, a high-performance through-hole resistor designed for optimal power dissipation. Featuring a TO220 mount type, this resistor offers easy installation with its radial leaded design. With a power rating of 35W and a resistance of .22Ω, it provides reliable performance in a wide range of applications. The tinned copper leads ensure secure connections, while the thick film element type guarantees durability. Operating at a rated voltage of 350V, this resistor is suitable for demanding industrial environments. RoHS compliant and measuring 10.16 x 15 x 4.6mm, it meets international standards for environmental responsibility. Upgrade your circuit design with this precision-engineered component, available for purchase now.