| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS18-5PZ |
| Power Rating: | 160 W |
| Termination Type: | Flying Leads |
| Resistance: | 33 Ω |
| Dimensions: | 166 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176444-3 |
MS3456LS18-5PZ
| Heilind Number: | AMP2176444-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS18-5PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power systems with the HCF166 160W 33R 5% LEAD resistor. Designed for high-performance applications, this wirewound power resistor boasts a robust 160W power rating and a precise 33Ω resistance. Its flying lead termination type ensures easy installation, while its compact 166 x 60 x 15 mm dimensions make it ideal for chassis mounting. With RoHS compliance and a 5% tolerance, this resistor guarantees reliable and environmentally friendly operation. Upgrade your setup with this essential component for optimal performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3452W24-22PX | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS18-5PY | ![]() |


