| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2195835-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Adhesive |
| VSWR: | 2.5:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | ISM, LoRaWAN, Zigbee |
| Band Type: | Single Band |
| Center Frequency: | 891.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 868 - 915 MHz |
| Gain: | 3.2 dB, 4.5 dB |
| SKU: | AMP2195835-1 |
2195835-1
| Heilind Number: | AMP2195835-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2195835-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Single Band, ISM / LoRaWAN / Zigbee, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
This RoHS-compliant Flexible PCB (FPC) Antenna is optimized for applications in the 868-915 MHz frequency range, making it ideal for ISM, LoRaWAN, and Zigbee devices. With a gain of 3.2 dB and 4.5 dB, it offers reliable signal reception and transmission. Its omnidirectional polarization and linear directionality ensure consistent performance in any orientation. Designed for internal/embedded mounting with adhesive, this antenna features a 50 Ω impedance and is compatible with MHF, MHF1, U.FL, and UMCC terminations. Perfect for compact and streamlined setups, it provides a seamless solution for wireless communication needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


