| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2195835-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Adhesive |
| VSWR: | 2.5:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | ISM, LoRaWAN, Zigbee |
| Band Type: | Single Band |
| Center Frequency: | 891.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 868 - 915 MHz |
| Gain: | 3.2 dB, 4.5 dB |
| SKU: | AMP2195835-2 |
2195835-2
| Heilind Number: | AMP2195835-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2195835-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Single Band, ISM / LoRaWAN / Zigbee, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Meet your connectivity needs with this high-performance Flexible PCB (FPC) Antenna, meticulously designed for optimal signal reception in the 868-915 MHz frequency range. Perfect for ISM, LoRaWAN, and Zigbee applications, it ensures seamless communication with its omnidirectional coverage and impressive gain of 3.2 dB to 4.5 dB. Engineered for internal/embedded mounting, its adhesive backing offers easy installation. With a 50 Ω impedance and linear polarization, it guarantees efficient signal transmission. Compatible with MHF, MHF1, U.FL, and UMCC terminations, this antenna is a versatile solution for various connectivity setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


