| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2195835-3 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Adhesive |
| VSWR: | 2.5:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | ISM, LoRaWAN, Zigbee |
| Band Type: | Single Band |
| Center Frequency: | 891.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 868 - 915 MHz |
| Gain: | 3.2 dB, 4.5 dB |
| SKU: | AMP2195835-3 |
2195835-3
| Heilind Number: | AMP2195835-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2195835-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Single Band, ISM / LoRaWAN / Zigbee, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our RoHS-compliant Flexible PCB Antenna. Boasting a gain of 3.2 to 4.5 dB and a VSWR of 2.5:1, this single-band antenna operates in the 868-915 MHz frequency range, ideal for ISM, LoRaWAN, and Zigbee applications. With a linear polarization and omnidirectional directionality, it ensures reliable signal transmission. Designed for internal/embedded mounting with adhesive support, it offers seamless integration. The 50 Ω impedance and MHF/MHF1/U.FL antenna termination options provide versatility for various setups. Perfect for diverse connectivity needs, this antenna delivers high performance in a compact form factor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


