| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2195849-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Adhesive |
| VSWR: | 2.5:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | ISM, LoRaWAN, Zigbee |
| Band Type: | Single Band |
| Center Frequency: | 891.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 868 - 915 MHz |
| Gain: | 3.2 dB, 4.5 dB |
| SKU: | AMP2195849-2 |
2195849-2
| Heilind Number: | AMP2195849-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2195849-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Single Band, ISM / LoRaWAN / Zigbee, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this high-performance Flexible PCB (FPC) Antenna, designed for ISM, LoRaWAN, and Zigbee applications. With a sleek internal/embedded mount and adhesive backing, installation is a breeze. Operating within the 868-915 MHz frequency range, this antenna ensures reliable transmission with its omnidirectional coverage and 3.2 dB gain. The 50 Ω impedance and linear polarization guarantee optimal signal strength, while compatibility with MHF, MHF1, U.FL, and UMCC terminations offers versatility in connectivity options. Perfect for a range of devices, this antenna is a must-have for achieving seamless wireless communication.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


