| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2195890-1 |
| Gain: | 3.2 dB, 3.9 dB |
| VSWR: | 3:1 |
| Protocol: | DECT EU, EU Cellular, EU Dual Band, EU Dual Band, EU Triband, ISM, LTE, UMTS, US Cellular, US Dual Band, WCDMA, ZigBee |
| Band Type: | Multi Band |
| Impedance: | 50 Ω |
| Antenna Type: | Duck, Enclosure |
| Polarization: | Vertical Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Panel |
| Frequency Range: | 1710 - 2170 MHz, 1710 - 2700 MHz, 2300 - 2700 MHz, 698 - 960 MHz |
| Center Frequency: | 1940 MHz, 2205 MHz, 2500 MHz, 829 MHz |
| Application: | Bluetooth, Cellular, LoRaWAN, Wi-Fi, Zigbee |
| Antenna Termination Type: | SMA |
| SKU: | AMP2195890-1 |
2195890-1
Specifications
Detailed Description
Stay connected with our RoHS compliant Terminal/Duck Antenna, designed for superior performance across multiple bands including Bluetooth, Cellular, LoRaWAN, Wi-Fi, and Zigbee. With a gain ranging from 3.2 to 3.9 dB, this external-mount panel antenna ensures reliable signal reception in various applications. Featuring a vertical linear polarization and omnidirectional directionality, it offers seamless connectivity in any environment. The SMA termination allows for easy installation, while the 50 Ω impedance guarantees optimal signal transfer. Covering frequencies from 698 to 2700 MHz, including LTE and UMTS bands, this versatile antenna is perfect for EU and US cellular networks as well as WCDMA and DECT applications. Ideal for use in diverse settings, from industrial to residential, it's a must-have for boosting signal strength and maintaining connectivity.


