2195891-1

Heilind Number:AMP2195891-1
Manufacturer:TE Connectivity
Manufacturer Number:2195891-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Patch Antenna, Dual Band, GNSS, External Mount, Magnet, SMA, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2195891-1
Impedance:50 Ω
Polarization:RHCP
Protocol:GPS
Mounting Style:Magnet
VSWR:1.9:1
Antenna Type:Enclosure, Patch
Antenna Termination Type:SMA
Application:GNSS
Band Type:Dual Band
Center Frequency:1584.5 MHz
Directionality:Directional
Frequency Range:1559 - 1610 MHz
Gain:29.4 dB
SKU:AMP2195891-1

Detailed Description

Stay connected and navigate with precision using this dual-band GNSS patch antenna. Designed for external mounting, this high-performance antenna features a RHCP polarization and directional pattern, ensuring optimal signal reception. With a gain of 29.4 dB and VSWR of 1.9:1, it offers reliable connectivity in GPS applications. The SMA termination and 50 Ω impedance provide easy integration, while the magnet mounting style offers versatile installation options. Operating within a frequency range of 1559-1610 MHz, with a center frequency of 1584.5 MHz, this antenna is perfect for GNSS systems that require accurate positioning. Whether for professional or recreational use, this antenna guarantees enhanced signal strength and stability, essential for seamless navigation experiences.