| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198484-1 |
| Color: | Black |
| Series: | Mini-SAS HD |
| Connector Type: | Mini-SAS |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| SKU: | AMP2198484-1 |
2198484-1
| Heilind Number: | AMP2198484-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198484-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MiniSAS HD 1x1 Rec Assy w/ LP


