2199119-3

Heilind Number:AMP2199119-3
Manufacturer:TE Connectivity
Manufacturer Number:2199119-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M.2 0.5PITCH 3.2H KEY B 15U'' AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2199119-3
Series:M.2 NGFF
Gender:Female
Housing Material:High Temperature Thermoplastic
Number of Contacts:67
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:8.7 ;8.7 mm
Overall Length:.862
Body Orientation:Right Angle
Pitch:.0197 in, 5 mm
Voltage:50 V AC
Keying:B
Contact Amperage:.5 A
Number of Positions:67
Housing Color:Black
Mount Orientation:Right Angle
GPL:A53
Packaging:Tape & Reel
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Gold Flash, Tin
Connector Height:.126 in, 3.2 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J649
Connector Length:21.9 mm, .862 in
Connector System:Board to Board
ECCN:EAR99
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.343 in, 8.7 mm
Part Aliases:2199119-3
SKU:AMP2199119-3

Detailed Description

Enhance your connectivity with this M.2 NGFF Female Connector, designed for efficient board-to-board mounting in electronic applications. With a compact form factor and a high-temperature thermoplastic housing, it ensures reliable performance in diverse environments. Featuring 67 gold-plated contacts in a right-angle orientation, it offers secure and efficient power transmission. The .5mm pitch and keying B design provide compatibility and ease of use. Operating within a wide temperature range, this connector is suitable for various industrial settings. RoHS compliant and packaged in tape and reel for convenience, it is a dependable choice for your PCB connectivity needs.