| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2203805-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Length: | .582 in |
| Cable Exit Angle: | 180° |
| Height: | 16.8 mm, .661 in |
| Width: | 1.73 in, 44 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2203805-1 |
| SKU: | AMP2203805-1 |
2203805-1
| Heilind Number: | AMP2203805-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2203805-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON Interconnection System, designed for seamless integration in signal circuit applications. This housing, tailored for male terminals, features a single row design with a 4mm pitch, crafted from durable PA GF material in a striking yellow hue. With two positions and a cable exit angle of 180°, it offers versatility in assembly. Operating flawlessly in extreme temperatures ranging from -40 to 125°C, it ensures reliable performance in any environment. The integrated primary locking feature and terminal position assurance guarantee secure connections, while its sealable construction adds an extra layer of protection. Compliant with RoHS standards, this connector accessory is a sustainable choice for your automotive needs. Elevate your interconnect solutions with this high-quality component, perfect for various automotive applications.


