| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2203859-1 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Mount Type: | Bulkhead |
| Pitch: | 7.5 mm |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Row Spacing: | 7 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Contact Amperage: | 25 A |
| Number of Positions: | 16 |
| GPL: | N41 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 43.5 mm |
| Width: | 48.09 mm |
| Nominal Voltage Architecture: | 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mating Pin Diameter: | 2.37 mm |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2203859-1 |
| SKU: | AMP2203859-1 |
2203859-1
Specifications
Detailed Description
Elevate your automotive connector game with the AMPSEAL 16 series housing, designed for female terminals with a bulkhead mount. Featuring three rows and a 7.5mm pitch, this rugged connector is IP69K rated for top-notch protection against harsh environments. With a polarization feature and UL 94-HB flammability standard compliance, it ensures reliable performance in power and signal applications. Sealable and capable of withstanding temperatures from -40 to 125°C, it's perfect for industrial and commercial transportation needs. The 16-position connector, with a 25A contact amperage rating, offers versatility and durability. Its integrated strain relief and terminal position assurance guarantee secure connections, while the black PBT body and 180° cable exit angle add to its functionality. ROHS compliant and lead-free solder process capable, this connector is a must-have for any automotive project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2203956-1 | ![]() | |
| TE Connectivity 2272307-1 | ![]() | |
| TE Connectivity 2272889-1 | ![]() |


