| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2272889-1 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Number of Rows: | 3 |
| Mount Type: | Bulkhead |
| Maximum Operating Temperature: | 125 °C |
| Pitch: | 7.5 mm |
| IP Rating: | IP6K9K |
| Pin Diameter: | 1.59 mm |
| Package Quantity: | 80 |
| Contact Amperage: | 13 A |
| Number of Positions: | 16 |
| Mount Orientation: | Horizontal/90° |
| GPL: | AH8 |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M097 |
| Number of Signal Positions: | 12 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Connector Width: | 31.9 mm |
| Length: | 63.2 mm |
| Locking Interface: | With |
| Interface Plating: | Nickel (Ni) |
| Nominal Voltage Architecture: | 24 V |
| Mounting Holes: | Without |
| Connector Code : | A |
| Number of Sections: | 1 |
| Packaging Type: | Tray |
| Hybrid Header: | Yes |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2272889-1 |
| SKU: | AMP2272889-1 |
2272889-1
Specifications
Detailed Description
Enhance your automotive connectivity with the AMPSEAL 16 series Bulkhead Connector. Featuring a sleek black design, this high-performance connector is engineered for durability in industrial and commercial transportation applications. With a maximum operating temperature of 125°C and IP6K9K rating, it ensures reliable performance in harsh environments. Offering 16 positions for power and signal transmission, with 12 signal positions, it is versatile for various circuit applications. The connector is sealable, providing added protection, and its nickel plating guarantees longevity. Measuring 63.2mm in length and 31.9mm in width, it is compact yet efficient. Compliance with RoHS standards reflects our commitment to environmental responsibility. Elevate your wiring setup with the AMPSEAL 16 Bulkhead Connector, the perfect solution for your automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2203876-1 | ![]() | |
| TE Connectivity 2203876-2 | ![]() | |
| TE Connectivity 2203876-3 | ![]() | |
| TE Connectivity 2203956-1 | ![]() | |
| TE Connectivity 2272307-1 | ![]() |


