2203859-4

Heilind Number:AMP2203859-4
Manufacturer:TE Connectivity
Manufacturer Number:2203859-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

24POS,HYBRID,SOC HSG ASSY,SLD,COD D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2203859-4
Series:AMPSEAL 16
Gender:Housing for female terminals
Number of Rows:4
Pitch:7.5 mm
IP Rating:IP6K9K
Strain Relief:Add By Accessory
Row Spacing:4.7 mm
Polarization:Yes
Body Material:PBT
Contact Amperage:25 A
Number of Positions:24
GPL:N41
Packaging:Box & Tray
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Connector and Contact Terminate To:Wire & Cable
Product Code:M097
Connector System:Wire to Wire
Cable Exit Angle:180°
Height:43.5 mm
Width:48.09 mm
Nominal Voltage Architecture:24 V
Body Color:Black
Serviceable:No
Mating Pin Diameter:2.37 mm
Connector Code :D
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:2203859-4
SKU:AMP2203859-4

Detailed Description

Elevate your automotive connectivity with our AMPSEAL 16 series housing, designed for female terminals. Featuring four rows with 24 positions and a 7.5mm pitch, this rugged black housing is IP6K9K rated for superior protection against harsh environments. With a contact amperage of 25A, it's ideal for power and signal applications, meeting UL 94-HB flammability standards. The integrated strain relief ensures secure cable termination, while polarization and terminal position assurance guarantee proper mating. Operating in temperatures ranging from -40 to 125°C, it's suitable for industrial and commercial transportation. RoHS compliant and suitable for lead-free solder processes, this connector is a reliable solution for your automotive needs.