| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2272889-4 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Number of Rows: | 4 |
| Mount Type: | Bulkhead |
| Maximum Operating Temperature: | 125 °C |
| Pitch: | 4.32 mm |
| IP Rating: | IP6K9K |
| Pin Diameter: | .99 mm |
| Package Quantity: | 80 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 24 |
| Mount Orientation: | Horizontal/90° |
| GPL: | AH8 |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M097 |
| Number of Signal Positions: | 20 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Connector Width: | 31.9 mm |
| Length: | 63.2 mm |
| Locking Interface: | With |
| Interface Plating: | Nickel (Ni) |
| Nominal Voltage Architecture: | 24 V |
| Connector Code : | D |
| Number of Sections: | 1 |
| Packaging Type: | Tray |
| Hybrid Header: | Yes |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2272889-4 |
| SKU: | AMP2272889-4 |
2272889-4
Specifications
Detailed Description
Enhance your automotive connectivity with our AMPSEAL 16 series bulkhead connector, designed for power and signal applications in industrial and commercial transportation. With a rugged construction and IP6K9K rating, it ensures reliable performance even in harsh environments. Featuring 24 positions and 20 signal positions, this connector offers versatility for various wiring setups. The black connector, with a nickel plating, guarantees durability and efficient power transfer, with a maximum operating temperature of 125°C. With a compact size and horizontal/90° mount orientation, it can be easily integrated into your system. RoHS compliant and designed for lead-free solder processes, it meets international standards for environmental responsibility. Trust in its quality and performance, with UL 94-HB material flammability standard certification, and a contact amperage of 7.5 A. Upgrade your automotive connections with this high-quality connector, a crucial component for seamless operation in your vehicles.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2203876-1 | ![]() | |
| TE Connectivity 2203876-2 | ![]() | |
| TE Connectivity 2203876-3 | ![]() | |
| TE Connectivity 2203956-1 | ![]() | |
| TE Connectivity 2272307-1 | ![]() |


