2208304-1

Heilind Number:AMP2208304-1
Manufacturer:TE Connectivity
Manufacturer Number:2208304-1
ECAD Model:
3D Model

Description:

8POS MQS REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2208304-1
Color:Black
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Number of Positions:8
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2208304-1

Detailed Description

Enhance your automotive connectivity with this versatile cable mount connector, designed for seamless integration in a variety of applications. Featuring a sleek black finish and a single row of 8 positions, this connector offers both functionality and style. With a pitch of 2.54mm (.1 in), it ensures secure and efficient data transfer. Perfect for automotive, truck, bus, and off-road use, it is RoHS compliant, meeting strict environmental standards. Whether you're upgrading your vehicle's electronics or designing a new system, this connector is a reliable choice. Explore our range of automotive connector accessories to complete your setup with ease.