2213767-5

Heilind Number:AMP2213767-5
Manufacturer:TE Connectivity
Manufacturer Number:2213767-5
ECAD Model:
3D Model

Description:

AV19 SPM 5A MOVE RING LED RED 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213767-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213767-5

Detailed Description

Enhance your control panel with the AV19 SPM 5A MOVE RING LED Push Button Switch in striking red. Designed for effortless operation, this switch features a round actuator and SPST contact configuration, allowing for seamless On/Off functionality. With a rated voltage of 250VAC and 5A amperage, it ensures reliable performance even in demanding environments. The silver contact plating guarantees long-lasting durability, while its vertical mount angle and illuminated LED ring add a touch of modernity. Compliant with RoHS standards, this switch is not only high-performing but also environmentally friendly. Elevate your switch game with this sleek and efficient addition to your control setup.