2213767-7

Heilind Number:AMP2213767-7
Manufacturer:TE Connectivity
Manufacturer Number:2213767-7
ECAD Model:
3D Model

Description:

AV19 SPM 5A MOVE RING LED RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213767-7
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213767-7

Detailed Description

Elevate your control panel with the AV19 SPM 5A MOVE RING LED RED 24V push button switch. Featuring a sleek silver contact plating and vertical mount angle, this switch adds both style and functionality to any setup. The SPST contact configuration ensures reliable performance, while the round actuator type allows for easy operation. With a rated voltage of 250 VAC and RoHS compliance, this switch is both versatile and environmentally friendly. The built-in LED illumination adds a touch of modernity, making it perfect for a variety of applications. Upgrade your control system today with this high-quality push button switch.