2213819-1

Heilind Number:AMP2213819-1
Manufacturer:TE Connectivity
Manufacturer Number:2213819-1
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 100GF LI BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213819-1
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2213819-1

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, featuring a low amperage of 50 mA for efficient power consumption. Designed for surface mount installation, it boasts a durable brass contact material and a convenient vertical mount angle. The rectangular brown actuator provides easy operation, with a simple Off-(On) switch operation. With a single pole, single throw configuration, it offers reliable performance for your applications. Rest assured, this switch is RoHS compliant, making it a sustainable choice for your projects. Elevate your product functionality with this essential component.