2213819-3

Heilind Number:AMP2213819-3
Manufacturer:TE Connectivity
Manufacturer Number:2213819-3
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 100GF LI YELLOW GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213819-3
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2213819-3

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, featuring a low amperage of 50 mA for efficient power consumption. Designed for surface mounting, it offers easy installation and a durable brass contact material for reliable performance. The vertical mount angle and rectangular actuator make it suitable for a variety of applications, while the SPST configuration ensures precise switching. With a tactile "click" feedback, this switch is ideal for user-friendly interfaces. Its RoHS compliance guarantees environmental responsibility. Upgrade your devices with this versatile and dependable component.