2213819-4

Heilind Number:AMP2213819-4
Manufacturer:TE Connectivity
Manufacturer Number:2213819-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 100GF LI YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213819-4
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2213819-4

Detailed Description

Enhance your electronic devices with this high-quality surface mount tactile switch, offering a reliable amperage of 50 mA. Crafted with durable brass contact material and featuring a vertical mount angle, it ensures seamless operation. The rectangular brown actuator, paired with a single-pole, single-throw configuration, guarantees precise functionality. With a momentary "Off - (On)" switch operation, it's perfect for various applications. Rest assured, this switch is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your user experience with this essential component.