2213819-7

Heilind Number:AMP2213819-7
Manufacturer:TE Connectivity
Manufacturer Number:2213819-7
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 100GF LI RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213819-7
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2213819-7

Detailed Description

Enhance your electronic device with this high-performance surface mount tactile keyboard switch. With a low amperage requirement of 50 mA, it efficiently powers up your system. The vertical mount angle and SPST pole-and-throw configuration ensure seamless integration and reliable operation. Featuring a durable brass contact material and RoHS compliance, it guarantees longevity and environmental sustainability. The rectangular brown actuator offers a comfortable touch, making it ideal for various applications. Upgrade your setup with this versatile Off-(On) switch for optimal performance.