| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213819-9 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2213819-9 |
2213819-9
| Heilind Number: | AMP2213819-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2213819-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with this high-performance tactile switch, featuring a 50mA amperage for efficient operation. Designed for surface mount installation, it offers easy integration onto circuit boards. The rectangular actuator, colored in a sleek brown hue, provides a visually appealing touch to your device. With SPST pole and throw configuration, it ensures a reliable and seamless performance. This switch is RoHS compliant, making it environmentally friendly. Upgrade your products with this durable and versatile component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2213819-3 | ![]() | |
| TE Connectivity 2-2213819-9 | ![]() |


