| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2219215-1 |
| Color: | Natural |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Keying: | A |
| Body Material: | PBT GF |
| Package Quantity: | 80 |
| Number of Positions: | 38 |
| GPL: | N10 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 11.6 mm, .456 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2219215-1 |
| SKU: | AMP2219215-1 |
2219215-1
Specifications
Detailed Description
Enhance the performance of your AMP MCP Connector System with this essential cover assembly. Crafted from durable PBT GF material in a natural color, it offers strain relief and includes 38 positions for optimal connectivity. Designed for automotive applications, it meets UL 94-HB flammability standards and is RoHS compliant. With a 90° cable exit angle and a sealable construction, this accessory ensures secure and reliable connections in any environment. Ideal for wire-to-device setups, it comes in a pack of 80 for convenience. Upgrade your automotive connector accessories with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2219210-1 | ![]() | |
| TE Connectivity 3-2219210-3 | ![]() |


