| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2219210-1 |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Gender: | Housing for female terminals |
| Number of Rows: | 2, 3 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .157 in, .226 in, .307 in, 4 mm, 5.75 mm, 7.8 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 38 |
| GPL: | N10 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.685 in |
| Cable Exit Angle: | 90° |
| Height: | 1.421 in, 36.1 mm |
| Width: | 1.962 in, 49.83 mm |
| Mating Tab Width: | .06 in, .11 in, .25 in |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-2219210-1 |
| SKU: | AMP2-2219210-1 |
2-2219210-1
Specifications
Detailed Description
Elevate your automotive connectivity with our HYB SLD 38P PLUG ASSY(L) TYPE1, a crucial component in the AMP MCP Connector System. Designed for seamless integration, this housing assembly accommodates female terminals with precision, offering two or three rows at a 4mm pitch. With a voltage rating of 12 V DC, it ensures reliable performance in signal applications. The UL 94-HB rated PBT GF construction guarantees durability, while the sealable design enhances protection in challenging environments. Featuring 38 positions and a 90° cable exit angle, this connector is versatile and efficient. Its compact dimensions, 3.685" in length, 1.421" in height, and 1.962" in width, make it suitable for various automotive setups. RoHS compliant and serviceable, it meets high industry standards for quality and environmental responsibility. Experience the perfect blend of functionality and reliability with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241394-1 | ![]() | |
| TE Connectivity 1241416-1 | ![]() | |
| TE Connectivity 1241396-1 | ![]() | |
| TE Connectivity 1241412-1 | ![]() | |
| TE Connectivity 1241414-1 | ![]() |


