| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2219210-3 |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .157 in, 2.19 in, 2.26 in, 4 mm, 55.8 mm, 57.6 mm |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 38 |
| GPL: | N10 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.962 in |
| Cable Exit Angle: | 90° |
| Height: | 1.421 in, 36.1 mm |
| Width: | 3.685 in, 93.59 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, .248 in, 2.8 mm, 6.3 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | 2 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-2219210-3 |
| SKU: | AMP3-2219210-3 |
3-2219210-3
Specifications
Detailed Description
Enhance your automotive connectivity with the HYB SLD 38P PLUG ASSY(L) TYPE2 from our AMP MCP Connector System. This housing assembly, designed for female terminals, boasts a robust construction with PBT GF material and UL 94-HB flammability standard compliance. With 38 positions spread across three rows at a 4 mm pitch, it ensures efficient power and signal transmission. Featuring a 90° cable exit angle and a compact design, it's suitable for various wire-to-board applications. Sealable for added protection, it operates reliably in temperatures ranging from -40 to 125°C (-40 to 257°F). With primary locking and terminal position assurance, this connector prioritizes secure and stable connections. Its black housing, measuring 1.962 inches in length, 1.421 inches in height, and 3.685 inches in width, offers both functionality and aesthetics. RoHS compliant, it aligns with environmental regulations, making it a sustainable choice for your automotive projects. Elevate your connectivity solutions with this versatile and reliable AMP MCP Hybrid connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241394-1 | ![]() | |
| TE Connectivity 1241416-1 | ![]() | |
| TE Connectivity 1241396-1 | ![]() | |
| TE Connectivity 1241412-1 | ![]() | |
| TE Connectivity 1241414-1 | ![]() |


