| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232511-6 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 54 |
| Contact Amperage: | 16 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Loose Piece, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .08 µin, 2 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 in, 1.5 mm |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 12.8 mm, .5 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 3C, 6D |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2232511-6 |
| SKU: | AMP2232511-6 |
2232511-6
| Heilind Number: | AMP2232511-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2232511-6 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
The RAST 5 IDC Connectors are essential components for power circuit applications, featuring a durable nylon housing and copper alloy contacts for reliable performance. With a single row design and a 5mm pitch, these connectors offer easy board mount installation via through hole soldering. UL 94V-0 rated for safety, they can handle up to 16A and 250VAC. The natural housing color and vertical mount orientation make them versatile for various appliances. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), these connectors ensure stability in diverse environments. With a quantity of 54 in loose piece packaging, they are suitable for both industrial and commercial use. RoHS compliant, they meet stringent environmental standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2232511-3 | ![]() | |
| TE Connectivity 2232511-4 | ![]() | |
| TE Connectivity 2232511-8 | ![]() | |
| TE Connectivity 2232511-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2021 | PCN-21-101272 - Product improvement. Header Assembly tab contact tip changed to have better performance about connector mating force Please be aware of an upcoming feature change to the listed part numbers. Before: 0.45mm +/-0.05 After: 0.35mm +/-0.05 Reference performance test data: | Download | |||


