| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232563-1 |
| Series: | GRACE INERTIA 9.0 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .354 in, 9 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Package Quantity: | 1400 |
| Contact Amperage: | 20 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L954 |
| Number of Power Positions: | 3 |
| Wire Size: | 12 - 16 AWG, 1.23 - 3.62 mm², 2427 - 7144 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | TPA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2232563-1 |
| SKU: | AMP2232563-1 |
2232563-1
| Heilind Number: | AMP2232563-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2232563-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GHC 9.0MM 3POS TPA HSG from the Grace Inertia 9.0 series, a versatile power connector designed for reliable performance. This housing, crafted from durable PA 6/6 material in sleek black, features a single row with three positions, perfect for cable mount applications. With a crimp termination method and a generous 9mm pitch, it ensures secure connections for power transmission. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Each package contains 1400 units, making it ideal for bulk installations. Trust in the GHC 9.0MM 3POS TPA HSG for efficient and dependable power connectivity in appliances and beyond.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1903414-2 | ![]() | |
| TE Connectivity 1903414-2 | ![]() | |
| TE Connectivity 2-1903414-2 | ![]() |


