| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2272168-1 |
| Color: | Black |
| Series: | MCON Interconnection System |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | No Strain Relief |
| Body Material: | Polyamide |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| GPL: | N14 |
| Packaging: | Bulk |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M234 |
| Cable Exit Angle: | 180° |
| Part Aliases: | 2272168-1 |
| SKU: | AMP2272168-1 |
2272168-1
| Heilind Number: | AMP2272168-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2272168-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive interconnection system with the MCON Wire Dress, a sleek and efficient accessory designed for optimum performance. Crafted from durable Polyamide in a classic black hue, this 2P plug features a straight configuration for seamless integration. Perfect for covering cable exits, it ensures a tidy and professional finish. With its RoHS compliance and lead-free solder processes, you can trust in its quality and environmental responsibility. Ideal for automotive applications, this accessory is a must-have for any connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| TE Connectivity 4-640440-0 | 10P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 4-640440-2 | 12P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 4-640440-5 | 15P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 647402-7 | 07P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | P-24-026408 - Approving alternative raw material. Approving alternative raw material for molded wire dress cover. Current material: Ultramid A3W, New material recycled Ascend ReDefyne IAI2H. NO fit, form or funtion affected. | Download | |||
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 09/12/2022 | P-22-022802 - Manufacturing Location change to Internal Production as part of localization projects. Moving the tool from outside vendor in AP to one of the plants in AME. | Download | |||


