2272975-1

Heilind Number:AMP2272975-1
Manufacturer:TE Connectivity
Manufacturer Number:2272975-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

6 Pos. Sealed MCON 1.2 Connect

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2272975-1
Series:MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.1 in, 2.54 mm
IP Rating:IP67
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PA GF
Number of Positions:6
GPL:N14
Packaging:Bag/Box
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Board, Wire-to-Device
Length:.964 in
Cable Exit Angle:90°
Height:1.285 in, 32.65 mm
Width:18.3 mm, .72 in
Mating Tab Width:.047 in, 1.2 mm
Body Color:Black
Serviceable:Yes
Connector Code:A
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector:No
Primary Locking Feature:Integrated in Housing
Standards Met:GMW3191
Material Flammability Standard:UL 94-HB
Part Aliases:2272975-1
SKU:AMP2272975-1

Detailed Description

Enhance your automotive interconnection system with this MCON Housing, designed for female terminals. Meeting GMW3191 standards, this durable housing features a pitch of 2.54 mm (.1 in) and IP67 rating, ensuring reliable performance in harsh environments. With polarization and strain relief capabilities, it offers secure and stable connections. Made of UL 94-HB compliant PA GF material, it guarantees safety and longevity. Suitable for signal applications, this housing accommodates 6 positions and can operate seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F). Its compact design, with a 90° cable exit angle and integrated locking feature, allows for easy installation and maintenance. With RoHS compliance and lead-free solder processes, it aligns with environmental standards. Upgrade your wire-to-board or wire-to-device connections with this essential automotive accessory.