| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2272975-5 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 6 |
| GPL: | N14 |
| Packaging: | Bulk |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | .964 in |
| Cable Exit Angle: | 90° |
| Height: | 18.3 mm, .72 in |
| Width: | 1.28 in, 32.65 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Blank Cavity Position: | 6 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2272975-5 |
| SKU: | AMP2272975-5 |
2272975-5
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this MCON Interconnection System. Designed for female terminals, this housing features a single row and a 2.54mm pitch, ensuring precise alignment. With a rugged polyamide body and a 90° cable exit angle, it offers durability and flexibility in installation. The integrated polarization and sealable design provide added security, while the black housing color complements various vehicle interiors. Measuring at .964 inches in length, 1.28 inches in width, and .72 inches in height, it is compact yet efficient. With six positions available, it facilitates seamless wire-to-wire connections. RoHS compliant, this connector accessory is ideal for automotive environments, offering reliability and performance.


