| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2272976-1 |
| Color: | Black |
| Series: | MCON Interconnection System |
| Accessory Type: | Wire Dress |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Package Quantity: | 900 |
| Number of Positions: | 6 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | None |
| Part Aliases: | 2272976-1 |
| SKU: | AMP2272976-1 |
2272976-1
Specifications
Detailed Description
Enhance your automotive interconnection system with this essential Wire Dress accessory in classic black. Designed for ease of installation, it includes Left/Right orientation for seamless integration. Crafted from durable Polyamide, it ensures longevity and reliability in diverse operating conditions. With Strain Relief included, it offers added protection for your connections. This package contains 900 units, perfect for bulk installations. Meeting RoHS compliance standards, it is also environmentally friendly. Upgrade your setup with this must-have component, suitable for various automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2272975-1 | ![]() | |
| TE Connectivity 2272975-5 | ![]() | |
| TE Connectivity 2272975-9 | ![]() |


