| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2287450-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 4, 6 |
| Pitch: | .087 in, .157 in, 2.2 mm, 4 mm |
| Row Spacing: | .118 in, .196 in, 3 mm, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 56 |
| GPL: | N18 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M155 |
| Connector System: | Wire to Wire |
| Length: | 1.69 in |
| Cable Exit Angle: | 180° |
| Height: | 1.29 in, 33 mm |
| Width: | 1.59 in, 40.5 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2287450-2 |
| SKU: | AMP2287450-2 |
2287450-2
Specifications
Detailed Description
Discover the Multilock Connector System, a versatile solution for automotive applications. This housing, designed for male terminals, features six rows with four positions each, allowing for a total of 56 connections. With a pitch of 4mm (.157 in) and various row spacings, including .118 in and 3mm, it offers flexibility in assembly. Constructed from durable PBT, the housing is suitable for a wide operating temperature range of -40 to 125°C (-40 to 257°F). Featuring integrated polarization and a primary locking feature, it ensures secure and reliable connections. The black housing, measuring 1.69 inches in length, 1.59 inches in width, and 1.29 inches in height, is designed for wire-to-wire applications with a 180° cable exit angle. This hybrid connector, suitable for signal circuits, is serviceable and comes in a box and tray packaging for convenience. Explore the Multilock Connector System for your automotive connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1897752-1 | ![]() | |
| TE Connectivity 2287452-1 | ![]() | |
| TE Connectivity 2287452-2 | ![]() |


