| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS22-18PX |
| Amperage: | 16 A |
| Connector Type: | Housing |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .256 in, 6.5 mm |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| SKU: | AMP2293382-3 |
MS3456LS22-18PX
| Heilind Number: | AMP2293382-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS22-18PX |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal wires with this AMP Mono-Shape Tab Connector. Featuring a 3-position housing in a cable mount design, it ensures secure and efficient crimp termination. With a 6.5mm pitch and natural housing color, it offers versatility for various applications. Operating smoothly in temperatures ranging from -25 to 105°C (-13 to 221°F), it's reliable for both indoor and outdoor use. Designed for wire-to-board connections, this connector system guarantees a stable and durable interface. Compliant with RoHS standards, it meets environmental regulations without compromising performance. Perfect for electronic assemblies, this connector streamlines the installation process while ensuring optimal functionality.


