| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS22-19PW |
| Series: | MQS |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 32 |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2298645-1 |
MS3456LS22-19PW
| Heilind Number: | AMP2298645-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS22-19PW |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this versatile MQS TAB HOUSING. Featuring 32 positions across two rows, this cable mount housing offers seamless integration for a variety of applications. With a pitch of 1.27 mm (.05 in), it ensures precise and secure connections. Perfect for automotive, truck, bus, and off-road environments, this housing is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your connector setup with this essential accessory.


