2299280-2

Heilind Number:AMP2299280-2
Manufacturer:TE Connectivity
Manufacturer Number:2299280-2
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

POD-LOK 250 FLAG AWG 16-14 PTPBR GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2299280-2
Series:POD-LOK 250
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 16 AWG, 1 - 2 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .16 in, 3 - 4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2299280-2

Detailed Description

Enhance your electrical connections with the POD-LOK 250 FLAG AWG 16-14 PTPBR GF series. Designed for optimal performance, this receptacle features durable brass construction with tin plating, ensuring reliable conductivity. Its flag orientation and crimp-type F-Crimp barrel make installation a breeze, accepting wire sizes ranging from 14 to 16 AWG. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. RoHS compliant and meticulously engineered, this product is a must-have for any professional or DIY project. Elevate your connectivity with the POD-LOK 250 FLAG AWG 16-14 PTPBR GF series.