| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2319747-3 |
| Amperage: | .025 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SP3T |
| Actuator Type: | Slide |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 8 |
| Rated Voltage: | 24 VDC |
| Product Type: | Switch |
| SKU: | AMP2319747-3 |
2319747-3
| Heilind Number: | AMP2319747-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2319747-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with this TRI-STATE DIP 8P G RAISED TUBE switch, designed for seamless surface mount installation. With a low amperage rating of .025 A, it offers reliable performance while conserving energy. The vertical mount angle and SP3T contact configuration make it versatile for various applications, while the durable copper alloy contact material ensures longevity. Its sleek black housing and contrasting white actuator add a touch of style to your designs. Operating at a rated voltage of 24 VDC, it is RoHS compliant, meeting environmental standards. Perfect for demanding projects, this switch is a must-have in any electronic toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2319747-6 | ![]() | |
| TE Connectivity 2319747-1 | ![]() |


