2319747-4

Heilind Number:AMP2319747-4
Manufacturer:TE Connectivity
Manufacturer Number:2319747-4
ECAD Model:
3D Model

Description:

TRI-STATE DIP 9P G RAISED TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319747-4
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SP3T
Actuator Type:Slide
Number of Positions:9
Housing Color:Black
Actuator Color:White
Number of Switches:9
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2319747-4

Detailed Description

Elevate your electronic assembly with the TRI-STATE DIP 9P G RAISED TUBE switch, designed for seamless integration in surface mount applications. Boasting a low amperage of .025 A and featuring a durable copper alloy contact material, this switch ensures reliable performance. With a vertical mount angle and a pitch of 2.54 mm (.1 in), it offers easy installation. The SP3T configuration and slide actuator type allow for precise control, with nine positions for versatile functionality. The sleek black housing and white actuator add a touch of elegance to any design. Operating at a rated voltage of 24 VDC, this switch is not only high-performing but also environmentally friendly, with ROHS compliance. Perfect for various electronic projects, it belongs in the arsenal of any discerning designer.