| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2319747-5 |
| Amperage: | .025 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SP3T |
| Actuator Type: | Slide |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 10 |
| Rated Voltage: | 24 VDC |
| Product Type: | Switch |
| SKU: | AMP2319747-5 |
2319747-5
| Heilind Number: | AMP2319747-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2319747-5 |
| ECAD Model: |
Specifications
Detailed Description
Easily toggle between three separate states with this versatile DIP switch, offering a convenient solution for electronic circuit customization. Featuring ten positions and a compact surface mount design, it is perfect for applications requiring precise configuration adjustments. The durable copper alloy contacts ensure reliable performance, while the raised tube design enhances ease of operation. With a rated voltage of 24 VDC and RoHS compliance, this switch is not only efficient but also environmentally friendly. The sleek black housing and white actuator add a touch of style to any device, making it a must-have component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2319747-6 | ![]() | |
| TE Connectivity 2319747-1 | ![]() |


