2319747-7

Heilind Number:AMP2319747-7
Manufacturer:TE Connectivity
Manufacturer Number:2319747-7
ECAD Model:
3D Model

Description:

TRI-STATE DIP 5P G RECESS TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319747-7
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SP3T
Actuator Type:Slide
Number of Positions:5
Housing Color:Black
Actuator Color:White
Number of Switches:5
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2319747-7

Detailed Description

Enhance circuit control with this TRI-STATE DIP 5P G RECESS TUBE switch. Designed for seamless surface mount installation, it features a robust copper alloy contact material for reliable performance. The SP3T configuration offers versatility in signal routing, with a compact 2.54mm pitch. Operated by a slide actuator, this switch allows for quick and precise adjustments. Boasting a vertical mount angle and a sleek black housing with white actuators, it not only delivers functionality but also adds a touch of style to your setup. With a rated voltage of 24 VDC and RoHS compliance, it ensures both efficiency and environmental responsibility. Ideal for a variety of applications, this switch is a must-have component for electronic projects.