| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2319747-8 |
| Amperage: | .025 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SP3T |
| Actuator Type: | Slide |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 8 |
| Rated Voltage: | 24 VDC |
| Product Type: | Switch |
| SKU: | AMP2319747-8 |
2319747-8
| Heilind Number: | AMP2319747-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2319747-8 |
| ECAD Model: |
Specifications
Detailed Description
Easily control the flow of current with our TRI-STATE DIP 8P G RECESS TUBE switch. Designed for efficient surface mounting, this SP3T switch offers versatility in your electronic setup. The sleek black housing and white actuator ensure a modern look, while the durable copper alloy contacts guarantee reliable performance. With a low amperage rating of .025 A and a rated voltage of 24 VDC, this switch is ideal for various applications. ROHS compliant and with a pitch of 2.54 mm, it meets industry standards for environmentally friendly production. Upgrade your electronic system with this high-quality switch, perfect for any project requiring precise and efficient current control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2319747-6 | ![]() | |
| TE Connectivity 2319747-1 | ![]() |


