2319757-1

Heilind Number:AMP2319757-1
Manufacturer:TE Connectivity
Manufacturer Number:2319757-1
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

DUAL LGA,257 POS, DMD SOCKET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319757-1
Pitch:.039 in, 1 mm
Number of Positions:257
Packaging:Tray
Operating Temperature Range:-25 - 100 °C
Contact Mating Area Plating:Gold
Connector Product Type:Socket
Product:LGA Sockets
SKU:AMP2319757-1

Detailed Description

Introducing a high-performance DUAL LGA Socket with 257 positions, meticulously designed for precise connections in advanced electronic systems. Featuring a 1mm pitch (.039 in), this socket ensures secure and seamless integration, making it ideal for a wide range of applications. Crafted with gold contact mating area plating, it guarantees optimal conductivity and longevity. RoHS compliant, this component upholds environmental standards while offering reliable functionality in operating temperatures ranging from -25 to 100°C. Packaged in a convenient tray format, it's easy to handle and install, perfect for streamline production processes. Elevate your connectivity solutions with this premium LGA Socket, a must-have for demanding electronic projects.