| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2332817-1 |
| Series: | MULTIGIG RT 3 |
| Gender: | Receptacle |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .071 in, 1.8 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| GPL: | B54 |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal & Data |
| Mating Alignment: | Guide Hardware |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X943 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Guide Location: | Unguided |
| Part Aliases: | null 2332817-1 |
| SKU: | AMP2332817-1 |
2332817-1
Specifications
Detailed Description
Elevate your connectivity with the Vert RCPT Left End Half Multigig RT 3 Receptacle, designed for seamless board-mount installation. This high-performance connector boasts 144 positions in a compact 1.8mm pitch, ideal for power, signal, and data applications. With a rugged Aerospace Defense & Marine grade construction, it ensures reliable performance in demanding environments. Featuring a vertical mount orientation and unguided guide location, it offers versatility in installation. RoHS compliant and suitable for lead-free solder processes, it meets stringent environmental standards. Enhance your board-to-board connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1445094-2 | MICRO MNL HDR ASSY S/ROW AU LF | ![]() |
| TE Connectivity 2302789-1 | VERTRECASSY,CENTER,MULTIGIG RT3 | ![]() |
| TE Connectivity 2302790-1 | VERTRECASSY,RIGHTEND,MULTIGIG RT3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2025 | P-25-028394 - TE Logo Update. The logo on the housing of these products is being changed from an older tyco logo to TE logo to match newer trademark. This is a minor Form change (visual). Fit and Function are not affected. Update to Customer Drawing. | Download | |||


